S500-100-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S500-100-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
S500100R
Different packaging options available. See Alternatives
IN STOCK:
100
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$7.89
$31.560
10
$7.12
$71.200
25
$6.76
$169.000
100
$6.43
$643.000
250
$6.11
$1,527.500
500
+
$5.80
$2,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides