S500-1-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S500-1-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Search Keywords:
S5001R
Different packaging options available. See Alternatives
IN STOCK:
696
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.03
$30.300
25
$2.73
$68.250
50
$2.60
$130.000
250
$2.47
$617.500
500
$2.34
$1,170.000
1,000
+
$2.23
$2,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5499206-4
A/L UNIV HDR 20P VERT LG LAT B
5747845-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Receptacle - Right Angle - Through Hole - ...
BK/S500-3.15-R
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Carton
0034.1516
Fuse - Cartridge - Fast Acting - 1 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
BK/S500-5-R
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass