S500-3.15A
Eaton Electronics / BussmannFuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S500-3.15A
RoHS:
No
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
S500315A
This product is discontinued, but still in stock
IN STOCK:
745
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.78
$37.800
25
$3.69
$92.250
50
$3.57
$178.500
100
$3.42
$342.000
300
$3.12
$936.000
600
+
$2.87
$1,722.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S500-800-R
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO...
0034.1522
Fuse - Cartridge - Fast Acting - 4 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
0034.1526
Fuse - Cartridge - Fast Acting - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
DA100-BB-B
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads
55-452-0
Audio 120VAC Wire Lead Panel Mount Bulk