S506-125-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S506-125-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
S506125R
Different packaging options available. See Alternatives
IN STOCK:
600
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$6.05
$30.250
10
$5.46
$54.600
25
$5.19
$129.750
100
$4.93
$493.000
250
$4.68
$1,170.000
500
+
$4.45
$2,225.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides