help desk software
DATA SHEET

S-8001-3

Eaton Electronics / Bussmann

Fuse Block 25A 300VDC/300VAC Solder Lug Bolt

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S-8001-3
RoHS:
No
HTS:
8536908585
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Solder
Current Rating:
25A@UL,21A@CS A
Voltage Rating:
300VDC,300 VAC
Life Cycle:
Discontinued
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
Search Keywords:
S80013
   This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
75
Older Equivalent
S-8002-3
S-8002-3
VIEW PRODUCT
Tools/3D Models
Product Guides