help desk software
DATA SHEET

S-8002-2-R

Eaton Electronics / Bussmann

Fuse Block 25A 300VDC/300VAC Solder Lug Bolt

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S-8002-2-R
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Solder
Current Rating:
25A@UL,21A@CS A
Voltage Rating:
300VDC,300 VAC
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
Search Keywords:
S80022R
IN STOCK: 83
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.28
$29.120
10
$6.91
$69.100
30
$6.57
$197.100
50
$6.24
$312.000
100
$5.93
$593.000
250
$5.63
$1,407.500
500 +
$5.35
$2,675.000
Tools/3D Models
Product Guides