Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S-8201-1-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Quick Connect
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
300VDC,300 VAC
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords:
S82011R
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.91
$39.100
30
$3.53
$105.900
50
$3.35
$167.500
250
$3.19
$797.500
500
$3.03
$1,515.000
1,000
+
$2.88
$2,880.000
Product Guides