S-8301-1
Eaton Electronics / BUSSMANNFuse Block 30A 300VDC/300VAC Bolt Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
S-8301-1
RoHS:
No
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Screw
Current Rating:
30A@UL,25A@CS A
Voltage Rating:
300VDC,300 VAC
Life Cycle:
Discontinued & Replaced
The EATON ELECTRONICS / BUSSMANN S-8301-1 Fuse Block is a reliable and high-quality electrical component designed to safely and efficiently protect electrical circuits. With a maximum voltage rating of 300VDC/300VAC, this fuse block is ideal for a variety of applications. Featuring a durable bolt screw connection, it ensures secure and long-lasting performance. This 30A rated fuse block provides the ultimate protection for your electrical systems, making it an essential component for any project or installation. Trust in the quality and reliability of the EATON ELECTRONICS / BUSSMANN S-8301-1 Fuse Block for all your electrical circuit protection needs.
Search Keywords:
S83011
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
578
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$10.24
$30.720
10
$9.73
$97.300
30
$9.24
$277.200
50
$8.78
$439.000
100
$8.34
$834.000
250
+
$7.93
$1,982.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
36932
BODY SOLIS RING 4/0 3/8
76579-00000040-01
5000 Series Extended Duty Pressure Switch
RER175-42/14/2TDMP
DC Fan Ball Bearing 24V 110W 4800RPM 509CFM Flange Mount
556-1704-304F
LED Panel Mount Indicator Uni-Color Yellow Automotive 2-Pin
54152NT
Lug Terminal (1/0)AWG Copper 40.64mm Tin