S-8301-1-R
Eaton Electronics / BUSSMANNFuse Block 30A 300VDC/300VAC Screw Bolt Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
S-8301-1-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Screw
Current Rating:
30A@UL,25A@CS A
Voltage Rating:
300VDC,300 VAC
The EATON ELECTRONICS / BUSSMANN part S-8301-1-R is a high-quality fuse block designed for a range of applications. This fuse block is capable of handling up to 30A of current at both 300VDC and 300VAC. The block features a durable screw bolt connection for secure and reliable connections. It is available in bulk quantities, making it a cost-effective choice for projects requiring multiple fuse blocks. This S-8301-1-R fuse block is an essential component for protecting electrical circuits and ensuring proper functioning.
Search Keywords:
S83011R
Different packaging options available. See Alternatives
IN STOCK:
30
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$7.60
$30.400
10
$7.22
$72.200
30
$6.86
$205.800
50
$6.52
$326.000
100
$6.19
$619.000
250
$5.88
$1,470.000
500
+
$5.59
$2,795.000
DOWNLOADS