Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
S-8301-5
RoHS:
No
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Bolt
Termination Type:
Screw
Current Rating:
30A@UL,25A@CS A
Voltage Rating:
300VDC,300 VAC
Life Cycle:
Discontinued & Replaced
Fuse Block 30A 300VDC/300VAC Bolt Screw
Search Keywords:
S83015
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
21
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$53.73
$53.730
5
$51.04
$255.200
10
$48.49
$484.900
25
$46.07
$1,151.750
50
$43.76
$2,188.000
100
+
$41.58
$4,158.000
Product Guides