SFE-4
Eaton Electronics / BussmannFuse Fast Acting 4A 32V Holder Cartridge 6.35 X 15.9mm Glass Automotive UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
SFE-4
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Automotive
Fuse Size:
6.35 x 15.9 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
Glass
Mounting:
Holder
Fuse Fast Acting 4A 32V Holder Cartridge 6.35 X 15.9mm Glass Automotive UL
Search Keywords:
SFE4
Different packaging options available. See Alternatives
IN STOCK:
145
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.67
$33.400
100
$1.36
$136.000
500
$1.30
$650.000
1,000
+
$1.23
$1,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-390262-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
1-2199298-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
AGC-3
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA...
1-2199298-3
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
1-2199298-4
IC & Component Socket - 16 Contacts - DIP Socket - 2.54 mm - 7.62 mm - Phosphor Bronze.