help desk software
DATA SHEET

SS-5H-1A-AP

Eaton Electronics / Bussmann

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/VDE/cULus

RoHS Compliant
Ammo Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
SS-5H-1A-AP
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Ammo Pack
Type:
Subminiature
Fuse Size:
8.5 x 4.3 x 7.85 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Plastic
Mounting:
Through Hole
Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/VDE/cULus
Search Keywords:
SS5H1AAP
IN STOCK: 2,469
Can Ship immediately
Minimum Order:
90
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
90
$0.286
$25.740
100
$0.258
$25.800
500
$0.245
$122.500
1,000
$0.233
$233.000
3,000
$0.221
$663.000
10,000 +
$0.188
$1,880.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides