SS-5H-1A-APH
Eaton Electronics / BussmannFuse Subminiature Slow Blow Acting 1A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/cULus .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
SS-5H-1A-APH
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Ammo Pack
Type:
Subminiature
Fuse Size:
8.5 x 4.3 x 7.85 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Plastic
Mounting:
Through Hole
The EATON ELECTRONICS / BUSSMANN SS-5H-1A-APH fuse is a subminiature, slow-blow acting fuse with a 1A rating and a voltage of 300V. This radial fuse measures 8.5 x 4.3 x 7.85mm and is housed in a plastic ammo package. It is PSE/TUV/cULus certified, ensuring high quality and safety standards for your electronic devices.
Search Keywords:
SS5H1AAPH
IN STOCK:
61,991
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.245
$24.500
500
$0.243
$121.500
1,000
$0.235
$235.000
3,000
$0.227
$681.000
10,000
+
$0.188
$1,880.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides