SS-5H-2A-APH
Eaton Electronics / BussmannFuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/cULus .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
SS-5H-2A-APH
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Ammo Pack
Type:
Subminiature
Fuse Size:
8.5 x 4.3 x 7.85 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Plastic
Mounting:
Through Hole
The EATON ELECTRONICS / BUSSMANN SS-5H-2A-APH is a subminiature slow blow acting fuse designed for reliable overcurrent protection. This 2A, 300V-rated fuse is compact in size, measuring 8.5 x 4.3 x 7.85mm, and features a radial design for easy installation. Encased in a durable plastic ammo enclosure, this fuse is PSE/TUV/cULus certified for quality and safety assurance. Ideal for a variety of electronic applications, the SS-5H-2A-APH fuse provides dependable protection against electrical faults.
Search Keywords:
SS5H2AAPH
IN STOCK:
13,433
Can Ship immediately
Minimum Order:
80
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
80
$0.4753
$38.024
100
$0.4052
$40.520
500
$0.3612
$180.600
1,000
$0.3133
$313.300
3,000
$0.2608
$782.400
10,000
+
$0.2205
$2,205.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides