SS-5H-3.15A-APH
Eaton Electronics / BussmannFuse Subminiature Slow Blow Acting 3.15A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
SS-5H-3.15A-APH
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Ammo Pack
Type:
Subminiature
Fuse Size:
8.5 x 4.3 x 7.85 mm
Acting:
Slow Blow
Current Rating:
3.15 A
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Plastic
Mounting:
Through Hole
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/VDE/cULus
Search Keywords:
SS5H315AAPH
IN STOCK:
548
Ships today, if you order in
Minimum Order:
80
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
80
$0.302
$24.160
100
$0.273
$27.300
500
$0.259
$129.500
1,000
$0.246
$246.000
3,000
$0.234
$702.000
10,000
+
$0.188
$1,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FSM4JSMATR
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
21101101
Screw - Steel - Nickel Plated - Slotted Collar - Posidriv - M2.5x12.3 - Pk of 100
G3MB202P4DC24
Solid State Relay 20mA 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
WST-1212S
Buzzers Indicator - Internally Driven - Magnetic - 12 V - 40mA - 2.3kHz - 85dB @ 12V, 10cm...