TDC11-60MA
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.06A 1000V Holder Cartridge 6.35 X 31.75mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
TDC11-60MA
RoHS:
No
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
0.06 A
Maximum AC Voltage Rating:
1000 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 0.06A 1000V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords:
TDC1160MA
IN STOCK:
6
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$10.12
$30.360
25
$9.61
$240.250
100
$9.13
$913.000
500
$8.68
$4,340.000
1,000
$4.74
$4,740.000
5,000
+
$4.61
$23,050.000
Product Guides