Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
TP15900-4
RoHS:
Yes
Supplier Standard Pack
21
Package Type:
Type:
Disconnect Switch
Pole Throw Configuration:
4P
Switch Configuration:
N/A
Maximum Current Rating:
50@80VDC A
Operating Temperature:
N/A
Electromechanical Switch Disconnect Switch 4P 50A
Search Keywords:
TP159004
IN STOCK:
0
MOQ for out of Stock Qty:
6
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
6
$246.77
$1,480.620
11
$234.43
$2,578.730
16
$222.71
$3,563.360
21
+
$211.58
$4,443.180
Product Guides