TR1/6125TD5-R
Eaton Electronics / BussmannFuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 T/R CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
TR1/6125TD5-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Type:
Chip
Fuse Size:
6.1 x 2.72 mm
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
60 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 T/R CSA/UL
Search Keywords:
TR16125TD5R
IN STOCK:
9,696
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$0.93
$27.900
100
$0.88
$88.000
250
$0.84
$210.000
500
$0.79
$395.000
1,000
$0.75
$750.000
5,000
$0.72
$3,600.000
10,000
$0.68
$6,800.000
15,000
+
$0.51
$7,650.000
Product Guides