UP2-2R2
Eaton Electronics / BussmannFIXED INDUCTOR - 2.2UH - 6.9A - 11.5 MOHM - Surface mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
UP2-2R2
RoHS:
Yes
Supplier Standard Pack
1
Life Cycle:
Discontinued
Category Inductors, Coils, Chokes > Fixed Inductors
Part Status Require For Quote & Check Stock
TypeWirewound
Tolerance±20%
Size / Dimension 0.541" L x 0.345" W (13.74mm x 8.76mm)
Shielding Unshielded
Series UNI-PAC™ 2
Packaging Tape & Reel (TR)
Package / Case Nonstandard
Mounting Type Surface Mount
Inductance 2.2µH
Height - Seated (Max) 0.231" (5.86mm)
Frequency - Test 100kHz
DC Resistance (DCR) 11.5 mOhm Max
Current Rating 6.9A
Current - Saturation 6.1A
Search Keywords:
UP22R2
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
4,190
Can Ship immediately
Product Guides