help desk software
DATA SHEET

VPH1-0102-R

Eaton Electronics / Bussmann

Inductor Power Wirewound 14.7uH 20% Ferrite 0.55A 0.344Ohm DCR T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
VPH1-0102-R
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
REEL
Inductance:
14.7 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
0.55(Typ) A
Maximum DC Resistance:
0.344 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor Power Wirewound 14.7uH 20% Ferrite 0.55A 0.344Ohm DCR T/R
Search Keywords:
VPH10102R
IN STOCK: 600
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$11.40
$34.200
10
$10.83
$108.300
25
$10.28
$257.000
100
$9.77
$977.000
150
$9.28
$1,392.000
300
$5.71
$1,713.000
450
$4.52
$2,034.000
600 +
$4.43
$2,658.000
Tools/3D Models
Product Guides