help desk software
DATA SHEET

31S-001-0

Eaton Emobility Transportation / Powerstor / Bussmann

Severe Service Vehicle Electrical Center (ssVEC) - 6 Relays / 16 Mini 2.8mm Fuses - 200A - 30A/Input - 12 or 24 VDC - Solid Domed Cover with Gasket. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Emobility Transportation / Powerstor / Bussmann
Part No:
31S-001-0
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
The 31S-001-0 from EATON EMOBILITY TRANSPORTATION / POWERSTOR / BUSSMANN is ssVEC power distribution module with 22 circuit (6 relay plus 16 fuse configuration), 200A current rating and 12V voltage rating. This power module has IP66 protection and operating temperature range from -40°F to 105°F.
Search Keywords:
31S0010
IN STOCK: 47
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$182.15
$182.150
3
$179.42
$538.260
6
$176.73
$1,060.380
9
$174.07
$1,566.630
12 +
$171.46
$2,057.520
Tools/3D Models
Product Guides