BK/AMG-250
Eaton Emobility Transportation / Powerstor / BussmannAutomotive Fuse - High Amp - 250 A - 32 VDC - Fast Blow - Element Window Indicator - Bolt Down Termination - Stud Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Emobility Transportation / Powerstor / Bussmann
Part No:
BK/AMG-250
RoHS:
Yes
HTS:
051712900478
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
The EATON EMOBILITY BK/AMG-250 power storage system is a versatile and reliable solution for transportation applications. Designed by EATON, a global leader in power management solutions, this energy storage system is specifically engineered to deliver enhanced performance and efficiency in electric vehicles, hybrid electric vehicles, and other transportation platforms.The BK/AMG-250 power storage system features innovative technology that ensures maximum power density, long service life, and reliable performance. Its advanced lithium-ion battery cells provide high energy storage capacity and fast charge/discharge capabilities, enabling optimum power output and extended vehicle range.With a compact and lightweight design, the BK/AMG-250 power storage system can be easily integrated into various transportation applications without compromising valuable space or payload capacity. It also boasts a robust construction that can withstand the rigors of demanding operating conditions, making it an ideal choice for commercial vehicles, buses, trucks, and more.Furthermore, the EATON EMOBILITY BK/AMG-250 power storage system incorporates intelligent management systems that optimize the overall performance and efficiency of the battery pack. These systems monitor and control key parameters such as temperature, voltage, and current, ensuring safe and reliable operation while maximizing the lifespan of the battery.By choosing the EATON EMOBILITY BK/AMG-250 power storage system, transportation operators can experience the benefits of enhanced energy efficiency, reduced emissions, and lower operating costs. This solution offers a sustainable and eco-friendly alternative to traditional power sources, contributing to a cleaner and greener transportation industry.Trust EATON, a renowned leader in power management solutions, to provide you with the cutting-edge technology and reliable performance you need for your transportation applications. Choose EATON EMOBILITY BK/AMG-250 power storage system and unlock the full potential of electric and hybrid vehicles.
Search Keywords:
BKAMG250
IN STOCK:
292
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$6.26
$31.300
50
$5.79
$289.500
100
$5.64
$564.000
300
$5.58
$1,674.000
500
$5.53
$2,765.000
1,000
$5.47
$5,470.000
2,500
$5.42
$13,550.000
5,000
+
$5.36
$26,800.000
Product Guides