help desk software
DATA SHEET

10020-1-5170

ebm-papst

Thrml Mgmt Access Filter Fan

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
10020-1-5170
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
80 mm
Family:
10020
Operating Temperature:
N/A
Dimension:
N/A
Thrml Mgmt Access Filter Fan
Search Keywords:
1002015170
IN STOCK: 148
Ships today, if you order in
Manufacturer Stock:
76   can ship 11/1/24
Minimum Order:
5
Factory Lead-Time
17 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.21
$66.050
25
$12.05
$301.250
50
$10.82
$541.000
100
$10.53
$1,053.000
250
$8.40
$2,100.000
500
$7.67
$3,835.000
1,000 +
$7.55
$7,550.000
Tools/3D Models