Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
10024-1-5170
RoHS:
Yes
HTS:
8421398090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
127 mm
.25 Plastic Filter with Foam Pad
Search Keywords:
1002415170
IN STOCK:
43
Ships today, if you order in
Manufacturer Stock:
44
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$25.94
$25.940
10
$22.87
$228.700
25
$21.67
$541.750
50
$20.15
$1,007.500
100
$18.59
$1,859.000
250
$18.30
$4,575.000
500
+
$18.12
$9,060.000
Product Guides