2156-4-7320
ebm-papstFan Accessories Polypropylene Film Capacitor - 2uf - Screw Mount - 35mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
2156-4-7320
RoHS:
Yes
HTS:
8532250080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Capacitor
Family:
2156-4-7320
Operating Temperature:
-25 to 85 °C
Dimension:
74(Max) x 25(Max) mm
The 2156-4-7320 is a wire leaded Electrolytic Metal Capacitor for use with multi-speed blowers. It is possible to make any ebm blower with a PSC motor a multi-speed blower by adding a second or third capacitor on the load line (blue) at or near the value of the motor run capacitor. Actual capacitor value and RPM achieved are dependant on the nature of each application.
Search Keywords:
215647320
IN STOCK:
714
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.00
$50.000
25
$9.90
$247.500
50
$9.80
$490.000
100
$9.70
$970.000
250
$9.61
$2,402.500
500
$9.51
$4,755.000
1,000
+
$9.42
$9,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
58448-2
PRO CR. ASSY AMPLIMITE IS 9357
861SSR208-DD
Relay SSR 12mA 32V DC-IN 8A 150V DC-OUT 4-Pin
G2E120-AR38-43
AC Blower Centrifugal Ball Bearing 230V 152CFM 62dB
R2E150-AN89-14
Fan Motorized Impeller - 115VAC - Round - 152mm Dia - Ball - 2550 RPM - 4 Wire Leads with ...
971-SM
Foot Switch - SPDT - 15A - 250VAC - Momentary - 0.187 QC Terminals - Strain Relief - Black...