Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
2161-4-7320
RoHS:
Yes
HTS:
8532290040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Capacitor
Family:
2161-4-7320
Operating Temperature:
-25 to 85 °C
Dimension:
107(Max) x 30(Max) mm
Cap Motor Run 4000uF Metal Can 85°C
Search Keywords:
216147320
IN STOCK:
156
Can Ship immediately
Manufacturer Stock:
8
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$16.27
$16.270
10
$12.59
$125.900
25
$12.40
$310.000
50
$12.21
$610.500
100
$12.03
$1,203.000
250
$11.85
$2,962.500
500
+
$11.67
$5,835.000
Product Guides
CUSTOMERS
ALSO BOUGHT
9500-2-4039
Fan Guard
D2E133-CI33-56
AC Blower Centrifugal Ball Bearing - 230V - 203 x 206 x 213 mm - 700CFM - 58dBA - 2100RPM.
632122-4B-JA
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles ...
W4E315-CA05-51
Fan, Axial, 1~230 VAC, "V" Airflow
D2E146-CD51-09
AC Centrifugal Blowers