Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
2167-4-7320
RoHS:
Yes
HTS:
8532250080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Capacitor
Family:
2167-4-7320
Operating Temperature:
-25 to 85 °C
Dimension:
99(Max) x 43(Max) mm
Cap Motor Run 12000uF 85°C
Search Keywords:
216747320
IN STOCK:
20
Ships today, if you order in
Manufacturer Stock:
21
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$43.05
$43.050
5
$41.55
$207.750
10
$37.58
$375.800
25
$37.01
$925.250
50
$36.46
$1,823.000
100
$30.85
$3,085.000
250
+
$30.39
$7,597.500
Product Guides
CUSTOMERS
ALSO BOUGHT
300002
Industrial Controls
6769
Conn 20A 125V 2P3W Str BW
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
ESW33AH0500
Conn M12 Circular PIN 4 POS RA Cable Mount 4 Terminal 1 Port
PC-11406
Impact Resistant Polystyrene Plastic Box - External 2.52 x 6.12 x 6.32 Inches - Internal 2...