Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
26388-2-4039
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
W1G180
Family:
26388
Operating Temperature:
N/A
Dimension:
191mm dia
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
Search Keywords:
2638824039
IN STOCK:
1,487
Can Ship immediately
Manufacturer Stock:
795
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$31.51
$31.510
5
$28.97
$144.850
25
$26.94
$673.500
50
$26.46
$1,323.000
100
$22.58
$2,258.000
250
$22.36
$5,590.000
500
+
$22.13
$11,065.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides