help desk software
DATA SHEET

2678-2-2945

ebm-papst

Plastic Fan Mount Clip - 119mm/120mm.

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
2678-2-2945
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Fan Hardware
Material:
Plastic
Color:
N/A
Fits Fan Size:
119,120 mm
Family:
2678
Operating Temperature:
N/A
The 2678-2-2945 is plastic shock and vibration mount for use with EBM Papst 4000, 4100N, 4200, 4400F, 4600, 8000, 8100 Series Axial Fans.
Search Keywords:
267822945
IN STOCK: 0
Manufacturer Stock:
3   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
17 Weeks can ship 3/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.207
$9.207
5
$8.370
$41.850
25
$6.800
$170.000
50
$6.410
$320.500
100
$6.120
$612.000
250
$4.930
$1,232.500
500
$4.450
$2,225.000
1,000
$4.330
$4,330.000
2,500 +
$4.220
$10,550.000
Tools/3D Models