Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3258J/2H3P
RoHS:
Yes
HTS:
8414596090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
92 x 92 x 38.15 mm
Voltage Rating:
48 V
Power Rating:
33.6 W
Maximum Airflow:
158 CFM
Noise Level:
64 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, PWM speed control
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Ball Bearing 48V 36V to 56V 158CFM 64dB 92 X 92 X 38.15mm
Search Keywords:
3258J2H3P
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
6
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/11/25
Quantity
Unit Price
Ext. Price
1
$65.00
$65.000
5
$58.42
$292.100
10
$56.79
$567.900
25
$54.53
$1,363.250
50
$49.45
$2,472.500
100
$48.23
$4,823.000
250
+
$39.68
$9,920.000