3258J/2HHP
ebm-papstDC Fan Axial Ball Bearing Voltage: 48V,Flow Rate: 138.32CFM, Noise: 59dB, Dimensions: 92 X 92 X 38.15mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3258J/2HHP
RoHS:
Yes
HTS:
8414596590
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
92 x 92 x 38.15 mm
Voltage Rating:
48 V
Power Rating:
24.3 W
Maximum Airflow:
138 CFM
Noise Level:
59 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, PWM speed control
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
A DC Tubeaxial Fan with dimensions as 92 mm(Length)x92 mm(Height)x38.15 mm(Width), Voltage: 48VDC, a flow rate of 138.32 CFM, Rated power : 24.3W, a fan speed of 6650 RPM, Sound level: 59 dBA, and having ball bearing. It has a temperature range of -20°C - 70°C.
Search Keywords:
3258J2HHP
IN STOCK:
50
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/11/25
Quantity
Unit Price
Ext. Price
1
$65.00
$65.000
5
$58.42
$292.100
10
$56.79
$567.900
25
$54.53
$1,363.250
50
$49.45
$2,472.500
100
$48.23
$4,823.000
250
+
$39.68
$9,920.000