Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3312NM
RoHS:
Yes
HTS:
8414596090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
93 x 92 x 32 mm
Voltage Rating:
12 V
Power Rating:
1.3 W
Maximum Airflow:
40 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Fan, Axial, 12VDC, 92x92x32mm, 40cfm, 1.3W, 2250rpm, Ball Bearing
Search Keywords:
3312NM
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
14
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$46.33
$46.330
5
$41.65
$208.250
10
$40.48
$404.800
25
$39.39
$984.750
50
$35.21
$1,760.500
100
$34.34
$3,434.000
250
+
$28.29
$7,072.500