help desk software

3318NH

ebm-papst

Fan, Axial, 48VDC, 92x92x32mm, 54cfm, 3.5W, 3050rpm, Ball Bearing

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3318NH
RoHS:
Yes
HTS:
8414596090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 32 mm
Voltage Rating:
48 V
Power Rating:
3.5 W
Maximum Airflow:
54 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Fan, Axial, 48VDC, 92x92x32mm, 54cfm, 3.5W, 3050rpm, Ball Bearing
Search Keywords:
3318NH
IN STOCK: 0
Manufacturer Stock:
27   can ship 12/2/24
Factory Lead-Time
12 Weeks can ship 2/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.41
$47.410
5
$42.31
$211.550
10
$41.04
$410.400
25
$39.85
$996.250
50
$35.48
$1,774.000
100
$34.53
$3,453.000
250 +
$28.42
$7,105.000
Tools/3D Models