3412N
ebm-papstFan Axial, Dimensions: 92x92x25mm, Voltage: 12VDC, Flow rate: 40.4 CFM, Fan Speed: 2700RPM, Noise: 32 dB(A), Ball Bearings w/Wire Leads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3412N
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.2 W
Maximum Airflow:
49 CFM
Noise Level:
33 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
A DC tubeaxial fan with dimensions as 92 mm(Length)x25 mm(Width)x 92 mm(Height), Voltage: 12VDC, a flow rate of 40.4 CFM and a fan speed of 2700 RPM, Rated power : 2.2W, Noise level: 32 dBA, and having ball bearing. It has a temperature range of -20 to 70°C.
Search Keywords:
3412N
IN STOCK:
155
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$32.26
$32.260
5
$29.66
$148.300
10
$29.22
$292.200
25
$28.38
$709.500
50
$26.81
$1,340.500
100
$23.22
$2,322.000
250
+
$20.80
$5,200.000
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ261
Thrml Mgmt Access Fiberglass Spacer
LZ370
Temperature Sensor for use with VARIOFAN series.
CUSTOMERS
ALSO BOUGHT
CCG30-24-12S
Single Output DC-DC Converter - 30W - Vin: 9 to 36V - Vout: 12V - Remote On/Off - Thru-Hol...
02-06-1103
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
240D25
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
231-303/026-000
Female plug - 3-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange