Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3412NGMV
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2 W
Maximum Airflow:
42.3CFM
Noise Level:
28 dB
Special Features:
VARIOFAN
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 14V 42.38CFM 28dB 92 X 92 X 25.4mm
Search Keywords:
3412NGMV
IN STOCK:
149
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$45.30
$45.300
5
$43.72
$218.600
10
$39.54
$395.400
25
$37.85
$946.250
50
$35.19
$1,759.500
100
$32.46
$3,246.000
250
+
$31.97
$7,992.500
Product Guides
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ261
Thrml Mgmt Access Fiberglass Spacer
LZ370
Temperature Sensor for use with VARIOFAN series.
CUSTOMERS
ALSO BOUGHT
DM-37C
Cover - 37 Pin - D Sub Connector
736-108
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 16-pole - CAGE CLAMP® - 2,50...
1551920-2
I/O Connector - 38 Contacts - Receptacle - I/O - Surface Mount - ZQSFP+ Series - PCB Mount...
20848666
Plug-In Unit With Static Trapeziform Handle