3412NHH
ebm-papstDC Fan Axial Ball Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3412NHH
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.9 W
Maximum Airflow:
60 CFM
Noise Level:
39 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 60 °C
The EBM-PAPST part 3412NHH is a top-quality DC Fan Axial Ball Bearing designed to provide efficient and reliable cooling for various electronic applications. With a voltage rating of 12V and a range of operation from 8V to 13.2V, this fan offers versatile performance options. It has a remarkable airflow of 60CFM, effectively maintaining optimal temperatures for your electronic components. Despite its powerful performance, the 3412NHH operates at a low noise level of 39dB, ensuring a quiet environment. This fan has a compact size of 92 x 92 x 25.4mm, making it suitable for installation in tight spaces. Trust in EBM-PAPST's reputation for quality engineering with this exceptional cooling solution.
Search Keywords:
3412NHH
IN STOCK:
341
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$33.64
$168.200
10
$30.42
$304.200
25
$29.12
$728.000
50
$27.21
$1,360.500
100
$25.11
$2,511.000
250
+
$24.72
$6,180.000
Product Guides
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ261
Thrml Mgmt Access Fiberglass Spacer
LZ370
Temperature Sensor for use with VARIOFAN series.