Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3414/2
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
2.6 W
Maximum Airflow:
49 CFM
Noise Level:
36 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C
Life Cycle:
Discontinued & Replaced
DC Fan Ball Bearing 24V 2.6W 49CFM 36dB Flange Mount
Search Keywords:
34142
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ261
Thrml Mgmt Access Fiberglass Spacer
LZ370
Temperature Sensor for use with VARIOFAN series.