3414N
ebm-papstDC Fan Axial Ball Bearing - 24V - 18V to 28V - 49.4CFM - 32dB - 92 X 92 X 25.4mm - 2700RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3414N
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
2.3 W
Maximum Airflow:
48.26 CFM
Noise Level:
33 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued & Replaced
The 3414N is a 24VDC Axial Fan with ball bearing and speed signal. Fiberglass-reinforced plastic PA impeller and PBT housing. Electronic commutation completely integrated, protected against reverse polarity and locking, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
3414N
This product is not in stock and cannot be back-ordered
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ261
Thrml Mgmt Access Fiberglass Spacer
LZ370
Temperature Sensor for use with VARIOFAN series.