Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3414N/2GH
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
3 W
Maximum Airflow:
55.3 CFM
Noise Level:
36 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The EBM-PAPST part 3414N/2GH is a high-performance DC Fan Axial Sensor. It is designed to provide excellent cooling capabilities for various electronic devices and applications. This fan is equipped with a sensor that enables precise monitoring and control of the fan speed, ensuring optimal cooling efficiency. With its compact size and efficient design, the 3414N/2GH fan is ideal for use in small spaces where temperature management is critical. It is reliable, durable, and delivers consistent airflow, making it a trusted choice for cooling solutions in demanding environments.
Search Keywords:
3414N2GH
IN STOCK:
361
Can Ship immediately
Manufacturer Stock:
23
can ship
10/28/24
Factory Lead-Time
13 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$33.87
$33.870
5
$31.27
$156.350
25
$28.30
$707.500
50
$26.31
$1,315.500
100
$24.27
$2,427.000
250
$23.90
$5,975.000
500
+
$23.78
$11,890.000
DOWNLOADS
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ261
Thrml Mgmt Access Fiberglass Spacer
LZ370
Temperature Sensor for use with VARIOFAN series.