3414NGM
ebm-papstDC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3414NGM
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
1.7 W
Maximum Airflow:
42.4 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
Search Keywords:
3414NGM
IN STOCK:
49
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$28.71
$28.710
5
$26.40
$132.000
25
$23.86
$596.500
50
$22.30
$1,115.000
100
$20.58
$2,058.000
250
$20.25
$5,062.500
500
+
$20.05
$10,025.000
Product Guides
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ261
Thrml Mgmt Access Fiberglass Spacer
LZ370
Temperature Sensor for use with VARIOFAN series.
CUSTOMERS
ALSO BOUGHT
BZ-2R-A2
Snap Action Switch - SPDT - On-Mom - 15A(AC)/500mA(DC) 125VAC/DC - Round (Pin Plunger) Act...
PS3150
Aleph - Proximity Sensor- General purpose
GLAC01A1B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
MDL-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
LS197
Nozzle - ESD Safe - 0.125" - Spare for A196 - DS017LS - US340 & PT409 Desoldering Tools.