3414NH
ebm-papstDC Fan Axial, Ball Bearing, Voltage: 24V, Flow rate: 55.3CFM, Noise 36dB, Dimensions: 92 X 92 X 25mm, High Speed
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3414NH
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
24 V
Power Rating:
3 W
Maximum Airflow:
55.3 CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
A DC tubeaxial fan with dimensions as 92 mm(Length)x25 mm(Width)x 92 mm(Height), Voltage: 24VDC, a flow rate of 55.3 CFM, a fan speed of 3000 RPM, Rated power : 3W, Noise level: 36 dBA, temperature range of -20°C to 70 °C, and having ball bearing.
Search Keywords:
3414NH
IN STOCK:
484
Ships today, if you order in
Manufacturer Stock:
174
can ship
11/29/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$33.35
$33.350
5
$31.20
$156.000
10
$29.36
$293.600
25
$27.87
$696.750
50
$26.32
$1,316.000
100
$25.49
$2,549.000
250
+
$24.80
$6,200.000
Product Guides
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ261
Thrml Mgmt Access Fiberglass Spacer
LZ370
Temperature Sensor for use with VARIOFAN series.