Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
35560-2-4013
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Inlet Nozzle
Material:
Galvanized Sheet Steel
Color:
N/A
Fits Fan Size:
355 mm
Family:
35560
Operating Temperature:
N/A
Dimension:
350mm x 350mm x 60mm
The 35560-2-4013 is galvanized sheet steel intel riing with dimensions 350mm x 350mm x 60mm.
Search Keywords:
3556024013
IN STOCK:
96
Can Ship immediately
Manufacturer Stock:
23
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$78.32
$78.320
5
$55.02
$275.100
10
$48.05
$480.500
25
$46.56
$1,164.000
50
$43.80
$2,190.000
100
$41.82
$4,182.000
250
+
$41.40
$10,350.000
Product Guides