help desk software
DATA SHEET

35561-2-4013

ebm-papst

Fan Inlet Ring For 355mm Dia. - Short.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
35561-2-4013
RoHS:
Yes
HTS:
8414901080
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Inlet Nozzle
Material:
Galvanized Sheet Steel
Color:
N/A
Fits Fan Size:
267 mm
Family:
35561
Operating Temperature:
N/A
Dimension:
325 dia x 30 mm
The 35561-2-4013 is galvanized sheet steel intel riing with dimensions 355mm x 355mm x 30mm.
Search Keywords:
3556124013
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.16
$50.160
5
$48.42
$242.100
10
$43.79
$437.900
25
$42.54
$1,063.500
50
$38.97
$1,948.500
100
$35.95
$3,595.000
250 +
$35.40
$8,850.000
Tools/3D Models