Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3650
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
92.5 x 92.5 x 38 mm
Voltage Rating:
230 V
Power Rating:
12 W
Maximum Airflow:
44.1CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-10 to 55 °C
AC Fan Axial Sintec-Sleeve Bearing 230V 44.14CFM 36dB 92.5 X 92.5 X 38mm
Search Keywords:
3650
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$53.76
$53.760
5
$48.32
$241.600
10
$46.98
$469.800
25
$45.10
$1,127.500
50
$40.85
$2,042.500
100
$39.84
$3,984.000
250
+
$32.81
$8,202.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
10023-1-5170
Plastic Fan Filter and Spacer - 92mm - Black.
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
LZ126
Plug And Cord Set