Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3900L
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
115 V
Power Rating:
5 W
Maximum Airflow:
23 CFM
Noise Level:
27 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-10 to 80 °C
Life Cycle:
Discontinued
AC Fan Axial Sintec-Sleeve Bearing 115V 23CFM 27dB 92 X 92 X 25.4mm Low Speed
Search Keywords:
3900L
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$47.20
$47.200
5
$45.55
$227.750
10
$41.19
$411.900
25
$39.42
$985.500
50
$39.04
$1,952.000
100
$38.65
$3,865.000
250
+
$38.26
$9,565.000