Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3906L
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
115 V
Power Rating:
5 W
Maximum Airflow:
22.9CFM
Noise Level:
27 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
AC Fan Axial Ball Bearing 115V 22.95CFM 27dB 92 X 92 X 25.4mm Low Speed
Search Keywords:
3906L
This product is discontinued, but still in stock
IN STOCK:
59
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$48.97
$48.970
5
$44.02
$220.100
10
$42.79
$427.900
25
$41.64
$1,041.000
50
$37.25
$1,862.500
100
$36.33
$3,633.000
250
+
$29.86
$7,465.000