Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3906M
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
115 V
Power Rating:
5 W
Maximum Airflow:
31.1CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
AC Fan Axial Ball Bearing 115V 31.19CFM 34dB 92 X 92 X 25.4mm Middle Speed
Search Keywords:
3906M
This product is discontinued, but still in stock
IN STOCK:
361
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$49.75
$49.750
5
$49.00
$245.000
10
$44.99
$449.900
25
$44.32
$1,108.000
50
$43.65
$2,182.500
100
$43.00
$4,300.000
250
+
$42.35
$10,587.500
CUSTOMERS
ALSO BOUGHT
AFB0312HA-A
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)
914CE18-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
914CE31-AQ
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear ...
BZ-2RD-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
OAC5A
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In