3956
ebm-papstAC Fan Axial, Ball Bearing, Voltage: 230V, Flow rate: 34.7CFM, Noise: 35dB, Dimensions: 92 X 92 X 25mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3956
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
230 V
Power Rating:
11 W
Maximum Airflow:
34.7 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
An AC axial fan with dimensions as 92 mm(Length)x92 mm(Width)x25 mm(Height), Voltage: 230VAC, a flow rate of 34.7 CFM, Rated power : 11W, a fan speed of 2650 RPM, Sound level: 35 dBA, and having ball bearing. It has a temperature range of -40 to 70°C.
Search Keywords:
3956
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
11
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$53.03
$53.030
5
$48.55
$242.750
10
$42.82
$428.200
25
$42.18
$1,054.500
50
$41.55
$2,077.500
100
$40.92
$4,092.000
250
+
$40.31
$10,077.500
Product Guides
Accessories
LZ23-3
Thrml Mgmt Access Finger Guard Black Plastic
LZ23-2
Thrml Mgmt Access Finger Guard 92mm Plastic
10023-1-5170
Plastic Fan Filter and Spacer - 92mm - Black.
LZ23
Fan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400 ...
LZ120
Cable Assembly Plug and Cord Set - 0.61m - 21AWG - Power 2 POS PL Crimp.
LZ126
Plug And Cord Set