Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
3956M
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
92 x 92 x 25.4 mm
Voltage Rating:
230 V
Power Rating:
6 W
Maximum Airflow:
26.5 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
AC Fan Axial Ball Bearing 230V 26.5CFM 29dB 92 X 92 X 25.4mm Middle Speed
Search Keywords:
3956M
This product is discontinued, but still in stock
IN STOCK:
43
Can Ship immediately
Manufacturer Stock:
19
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$74.87
$74.870
5
$51.29
$256.450
10
$46.04
$460.400
25
$43.51
$1,087.750
50
$41.12
$2,056.000
100
$35.60
$3,560.000
250
+
$31.46
$7,865.000