help desk software
DATA SHEET

4013-2-4039

ebm-papst

Thrml Mgmt Access Finger Guard Metal

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
4013-2-4039
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
1443 mm
Family:
4013
Operating Temperature:
N/A
Dimension:
154 dia x 4 mm
Thrml Mgmt Access Finger Guard Metal
Search Keywords:
401324039
IN STOCK: 12
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.72
$26.720
10
$23.85
$238.500
25
$23.13
$578.250
50
$21.16
$1,058.000
100
$20.00
$2,000.000
250
$16.20
$4,050.000
500 +
$15.07
$7,535.000
Tools/3D Models